Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
73 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.260 |
| 5+ | $33.290 |
| 10+ | $30.320 |
| 25+ | $27.300 |
| 50+ | $25.580 |
Price for:Each
Minimum: 1
Multiple: 1
$36.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTBC-14252
Newark Part No.05M4430
Technical Datasheet
Panel TypeTop / Bottom Cover
Rack U Height-
Panel MaterialAluminum
Body ColorUnfinished
For Use WithUnits that are 17.06" Deep
External Height - Metric11.1mm
External Width - Metric433mm
External Height - Imperial0.437"
External Width - Imperial17.1"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TBC-14252 is a solid top or bottom cover. It can also be used on bottom as full depth chassis for mounting components.
- Aluminum material
- Fits rackmount chassis models RM-14212, RM-14213, RM-14214 and RM-14215
- Natural finish color
- Size is 16.79 x 17.06inch
Technical Specifications
Panel Type
Top / Bottom Cover
Panel Material
Aluminum
For Use With
Units that are 17.06" Deep
External Width - Metric
433mm
External Width - Imperial
17.1"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
-
Body Color
Unfinished
External Height - Metric
11.1mm
External Height - Imperial
0.437"
Product Range
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate