Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTC-300-GT
Newark Part No.91F916
Product RangeTransi-Case Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $243.420 |
Price for:Each
Minimum: 1
Multiple: 1
$243.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTC-300-GT
Newark Part No.91F916
Product RangeTransi-Case Series
Technical Datasheet
Carrying Case MaterialAluminium
Case Color-
External Height - Imperial6"
External Height - Metric152.4mm
External Width - Imperial10.1"
External Width - Metric255.5mm
External Depth - Imperial7"
External Depth - Metric177.8mm
Product RangeTransi-Case Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TC-300-GT is a gray transi-case small metal case.
- External dimension is 10.06" x 7" x 6", internal dimension is 8.97" x 5.94" x 5.88" (L x W x D)
- 0.04" aluminum body
- Portable
- Flush fitting 0.05inch aluminum panel
- Bright nickel-plated hardware
- Black plastic handle
- Plastic feet on base and back
- Switches, displays and other protruding or sensitive equipment protected by slide-off lid
Technical Specifications
Carrying Case Material
Aluminium
External Height - Imperial
6"
External Width - Imperial
10.1"
External Depth - Imperial
7"
Product Range
Transi-Case Series
Case Color
-
External Height - Metric
152.4mm
External Width - Metric
255.5mm
External Depth - Metric
177.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate