Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTC-302-GT
Newark Part No.91F918
Product RangeTransi-Case Series
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $301.360 |
Price for:Each
Minimum: 1
Multiple: 1
$301.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTC-302-GT
Newark Part No.91F918
Product RangeTransi-Case Series
Technical Datasheet
Carrying Case MaterialAluminium
Case Color-
External Height - Imperial7.5"
External Height - Metric190.5mm
External Width - Imperial13"
External Width - Metric330.2mm
External Depth - Imperial9"
External Depth - Metric228.6mm
Product RangeTransi-Case Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TC-302-GT is a gray transi-case small metal case.
- External dimension is 13" x 9" x 7.5", internal dimension is 11.91" x 7.94" x 7.38" (L x W x D)
- 0.04" aluminum body
- Portable
- Flush fitting 0.05inch aluminum panel
- Bright nickel-plated hardware
- Black plastic handle
- Plastic feet on base and back
- Switches, displays and other protruding or sensitive equipment protected by slide-off lid
Technical Specifications
Carrying Case Material
Aluminium
External Height - Imperial
7.5"
External Width - Imperial
13"
External Depth - Imperial
9"
Product Range
Transi-Case Series
Case Color
-
External Height - Metric
190.5mm
External Width - Metric
330.2mm
External Depth - Metric
228.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for TC-302-GT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate