Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $298.080 |
5+ | $282.670 |
10+ | $267.280 |
25+ | $251.880 |
Price for:Each
Minimum: 1
Multiple: 1
$298.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTR-6102
Newark Part No.52M8831
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric177.8mm
External Width - Metric281mm
External Depth - Metric337mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial7"
External Width - Imperial11.1"
External Depth - Imperial13.25"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
TR-6102 is a small metal case.
- External dimension is 7" x 11.06" x 13.25", internal dimension is 6.5" x 10.58" x 12.5" (L x W x D)
- Top and bottom, 0.05inch aluminum, front panel, 0.09inch aluminum
- Extruded aluminum frame
- Corner gussets for added support
- Carrying handle may be used as tilting bail
- Front panel, self-adhesive rubber feet and handle/bail included
- Since chassis is reversible, two configurations are possible with one unit
- Top and bottom easily removed for access to dust-free interior
- Will accommodate an accessory chassis or 0.06inch thick P.C. boards
Technical Specifications
Enclosure Type
Small
External Height - Metric
177.8mm
External Depth - Metric
337mm
Body Color
Blue
External Height - Imperial
7"
External Depth - Imperial
13.25"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Aluminum
External Width - Metric
281mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
11.1"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate