Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoUSB-7201-C
Newark Part No.09R6756
Enclosure TypeUSB
Enclosure MaterialPolycarbonate
External Height - Metric71.1mm
External Width - Metric23mm
External Depth - Metric9mm
IP Rating-
Body ColorTransparent
NEMA Rating-
External Height - Imperial2.8"
External Width - Imperial0.91"
External Depth - Imperial0.34"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB-7201-C is a clear USB enclosure.
- External dimension is 2.8" x 0.91" x 0.34", internal dimension is 1.77" x 0.75" x 0.26" (L x W x D)
- Durable self-extinguishing ABS plastic material
- UL94-HB flammability rating
- Smooth textured surfaces with recesses in both halves
- Time saving 3-piece snap together design
Technical Specifications
Enclosure Type
USB
External Height - Metric
71.1mm
External Depth - Metric
9mm
Body Color
Transparent
External Height - Imperial
2.8"
External Depth - Imperial
0.34"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
23mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.91"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability