Print Page
Image is for illustrative purposes only. Please refer to product description.
2,498 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoUSB-7202
Newark Part No.56AC7979
Enclosure TypeUSB
Enclosure MaterialABS, Polycarbonate
External Height - Metric51.6mm
External Width - Metric18mm
External Depth - Metric8.6mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial2.03"
External Width - Imperial0.71"
External Depth - Imperial0.34"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
USB
External Height - Metric
51.6mm
External Depth - Metric
8.6mm
Body Color
Gray
External Height - Imperial
2.03"
External Depth - Imperial
0.34"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
18mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.71"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability