Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $457.000 |
Price for:Each
Minimum: 1
Multiple: 1
$457.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoV-9766-L
Newark Part No.06M4881
Accessory TypeEconoglas Door with Key Lock
Enclosure MaterialPlastic
Body ColorGray
External Height69.94"
External Width18.94"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Econoglas Door with Key Lock
Enclosure Material
Plastic
External Height
69.94"
Product Range
-
For Use With
Bud 2000, 60, LPR, Classic II & Economizer Series Cabinet Racks
Body Color
Gray
External Width
18.94"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for V-9766-L
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate