Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $453.920 |
Price for:Each
Minimum: 1
Multiple: 1
$453.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoVC-9932-B
Newark Part No.74R3291
Rack U Height12U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric635mm
External Width - Metric600mm
External Depth - Metric600mm
External Height - Imperial25"
External Width - Imperial23.6"
External Depth - Imperial23.62"
Panel Space Height - Metric533mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
12U
Body Color
Black
External Width - Metric
600mm
External Height - Imperial
25"
External Depth - Imperial
23.62"
Product Range
-
Enclosure Material
Steel
External Height - Metric
635mm
External Depth - Metric
600mm
External Width - Imperial
23.6"
Panel Space Height - Metric
533mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VC-9932-B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate