Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $145.210 |
| 5+ | $141.780 |
| 10+ | $138.340 |
| 25+ | $134.910 |
Price for:Each
Minimum: 1
Multiple: 1
$145.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoWA-1541
Newark Part No.06M4885
Technical Datasheet
Enclosure Type-
Enclosure MaterialAluminum
External Height - Metric228.6mm
External Width - Metric206mm
External Depth - Metric305mm
IP Rating-
Body ColorMetallic Grey
NEMA Rating-
External Height - Imperial9"
External Width - Imperial8.1"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WA-1541 is a portacab electronic enclosure.
- External dimension is 9" x 8.12" x 12", internal dimension is 8.03" x 7.15" x 11.4" (L x W x D)
- 0.05" aluminum
- Front panel recessed .50" and fits contour of cabinet
- Louvered sides
- Welded back has opening
- Four plastic feet furnished
- Designed for bench or portable use
- Light weight, yet strong
- Reinforced flexible metal handle recessed to permit stacking
- Carry handle limited to 25 lb. load capacity
Technical Specifications
Enclosure Type
-
External Height - Metric
228.6mm
External Depth - Metric
305mm
Body Color
Metallic Grey
External Height - Imperial
9"
External Depth - Imperial
12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
206mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.1"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate