Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $421.440 |
5+ | $410.440 |
Price for:Each
Minimum: 1
Multiple: 1
$421.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoWM-5601
Newark Part No.95M8565
Technical Datasheet
Rack U Height12U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric635mm
External Width - Metric600mm
External Depth - Metric400mm
External Height - Imperial25"
External Width - Imperial23.6"
External Depth - Imperial15.75"
Panel Space Height - Metric533mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
WM-5601 is a communications cabinet with three-section flexibility.
- External dimension is 25" x 23.62" x 15.75", internal dimension is 22" x 19" x 12" (L x W x D)
- Sturdy and durable steel construction. Mounting rails - 18 gauge, other parts 20 gauge
- Furnished completely assembled with tempered glass front door and removable sides
- EIA 310 compliant for 19" mount equipment
- Two pairs of fully adjustable panel mounting rails are included in the center section
- One fixed pair of mounting rails is included in the rear section
- One ventilated shelf provided
- Includes two fans installed in the top of the center section
- Slots with removable covers for easy cable installation in top and bottom rear sections
- Sides are readily removable but come with key lock and with ventilation at top and bottom of cabinet
- Four mounting slots provided in rear unit for rapid wall mounting
- Cabinet can be mounted to rear section hinged left or right
- Front door can be hinged left or right
Technical Specifications
Rack U Height
12U
Body Color
Black
External Width - Metric
600mm
External Height - Imperial
25"
External Depth - Imperial
15.75"
Product Range
-
Enclosure Material
Steel
External Height - Metric
635mm
External Depth - Metric
400mm
External Width - Imperial
23.6"
Panel Space Height - Metric
533mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate