Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoWM-5606
Newark Part No.95M8566
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $665.600 |
Price for:Each
Minimum: 1
Multiple: 1
$665.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoWM-5606
Newark Part No.95M8566
Technical Datasheet
Rack U Height27U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric1.3m
External Width - Metric600mm
External Depth - Metric400mm
External Height - Imperial51.3"
External Width - Imperial23.6"
External Depth - Imperial15.75"
Panel Space Height - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WM-5606 is a communications cabinet with three-section flexibility.
- External dimension is 51.34" x 23.62" x 15.75", internal dimension is 47.25" x 19" x 12" (L x W x D)
- Sturdy and durable steel construction. Mounting rails - 18 gauge, other parts 20 gauge
- Furnished completely assembled with tempered glass front door and removable sides
- EIA 310 compliant for 19" mount equipment
- Two pairs of fully adjustable panel mounting rails are included in the center section
- One fixed pair of mounting rails is included in the rear section
- One ventilated shelf provided
- Includes two fans installed in the top of the center section
- Slots with removable covers for easy cable installation in top and bottom rear sections
- Sides are readily removable but come with key lock and with ventilation at top and bottom of cabinet
- Four mounting slots provided in rear unit for rapid wall mounting
- Cabinet can be mounted to rear section hinged left or right
- Front door can be hinged left or right
Technical Specifications
Rack U Height
27U
Body Color
Black
External Width - Metric
600mm
External Height - Imperial
51.3"
External Depth - Imperial
15.75"
Product Range
-
Enclosure Material
Steel
External Height - Metric
1.3m
External Depth - Metric
400mm
External Width - Imperial
23.6"
Panel Space Height - Metric
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate