Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $319.060 |
Price for:Each
Minimum: 1
Multiple: 1
$319.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoWRR-2242
Newark Part No.91F3866
Enclosure MaterialAluminum
Body ColorUnfinished
External Height - Metric1.27m
External Width - Metric521mm
External Depth - Metric203mm
External Height - Imperial49.9"
External Width - Imperial20.5"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
1.27m
External Depth - Metric
203mm
External Width - Imperial
20.5"
Product Range
-
Body Color
Unfinished
External Width - Metric
521mm
External Height - Imperial
49.9"
External Depth - Imperial
8"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate