Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part No12023/1/SP
Newark Part No.78AK9479
Product RangeStandard Buccaneer Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.040 |
| 100+ | $0.918 |
| 250+ | $0.827 |
| 500+ | $0.755 |
| 1000+ | $0.697 |
| 2500+ | $0.648 |
| 5000+ | $0.605 |
Price for:Each
Minimum: 10
Multiple: 10
$10.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No12023/1/SP
Newark Part No.78AK9479
Product RangeStandard Buccaneer Series
Cable Diameter Min5mm
Cable Diameter Max7mm
Cable Gland Material-
Gland ColourWhite
IP / NEMA Rating-
Product RangeStandard Buccaneer Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Diameter Min
5mm
Cable Gland Material
-
IP / NEMA Rating
-
SVHC
No SVHC (27-Jun-2024)
Cable Diameter Max
7mm
Gland Colour
White
Product Range
Standard Buccaneer Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate