Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoBVA01/Z0000/02
Newark Part No.76K0643
Product RangePOLYSNAP BVA Series
Technical Datasheet
248 In Stock
Need more?
76 Delivery in 1-3 Business Days(US stock)
172 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $23.110 |
10+ | $20.740 |
100+ | $19.690 |
250+ | $18.930 |
500+ | $17.950 |
1000+ | $17.050 |
2500+ | $16.630 |
5000+ | $15.860 |
Price for:Each
Minimum: 1
Multiple: 1
$23.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBVA01/Z0000/02
Newark Part No.76K0643
Product RangePOLYSNAP BVA Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type1-Pole Switch
Fuse Holder1-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
IP Rating-
Product RangePOLYSNAP BVA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
BVA01/Z0000/02 is a vertical power entry module.
- 10A maximum current
- Integral single fused fuseholder inlet type
- Iec connector mates with PF0011
- Iec neon color is red
- Iec vertical module height is 67.5mm
- C14 cold condition inlet
- Single contact illuminated switch
- 250V maximum voltage
- Screw fixing to panel
Technical Specifications
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
Current Rating
10A
Switch Type
1-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
-
Product Range
POLYSNAP BVA Series
Technical Docs (1)
Alternatives for BVA01/Z0000/02
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate