Print Page
Image is for illustrative purposes only. Please refer to product description.
154 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.250 |
10+ | $8.070 |
100+ | $6.850 |
250+ | $6.140 |
500+ | $5.790 |
1000+ | $5.190 |
2500+ | $4.680 |
5000+ | $4.370 |
Price for:Each
Minimum: 1
Multiple: 1
$9.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBX0035
Newark Part No.06WX9337
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BX0035 is a Battery Holder, manufactured from quality moulding and metal components to ensure a secure and reliable connection. It has a battery size of AA (R6) and contains a single-cell. Through hole battery holder mount and solder lug terminal type.
- PC/base mount
- Open style
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Through Hole
SVHC
No SVHC (27-Jun-2024)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate