Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC3950BA
Newark Part No.04X4303
Product Range3900 Series
Technical Datasheet
696 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.380 |
| 5+ | $13.390 |
| 10+ | $12.410 |
| 25+ | $11.710 |
| 50+ | $11.190 |
| 100+ | $10.700 |
| 250+ | $10.080 |
Price for:Each
Minimum: 1
Multiple: 1
$14.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC3950BA
Newark Part No.04X4303
Product Range3900 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range3900 Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom277V
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
-
Contact Configuration
DPST
Product Range
3900 Series
Contact Current Max
20A
Switch Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate