Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC5503AABR2
Newark Part No.24Y9937
Product Range5500 Series
Technical Datasheet
89 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.890 |
| 5+ | $9.220 |
| 10+ | $8.550 |
| 25+ | $8.060 |
| 50+ | $7.710 |
| 100+ | $7.370 |
| 250+ | $6.950 |
Price for:Each
Minimum: 1
Multiple: 1
$9.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC5503AABR2
Newark Part No.24Y9937
Product Range5500 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product Range5500 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height27.3mm
Panel Cutout Width12.3mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
27.3mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
5500 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
12.3mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability