New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Door Switches
                                                                                                  Print Page

                                                                                                  E3101AAPAEX

                                                                                                  Door Switch, Polar White, Rocker, SPST-NO, 250 V, 2.5 A, (On)-Off, Quick Connect

                                                                                                  BULGIN LIMITED
                                                                                                  BULGIN LIMITED E3101AAPAEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBULGIN LIMITED
                                                                                                  Manufacturer Part NoE3101AAPAEX
                                                                                                  Newark Part No.78AK5551
                                                                                                  Product Range3100 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  324 In Stock

                                                                                                  Need more?

                                                                                                  95 Delivery in 1-3 Business Days(US stock)
                                                                                                  229 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10.01
                                                                                                  5+$9.45
                                                                                                  10+$8.80
                                                                                                  25+$8.27
                                                                                                  50+$7.87
                                                                                                  100+$7.47
                                                                                                  250+$7.06
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.01
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BULGIN LIMITED
                                                                                                  ManufacturerBULGIN LIMITED
                                                                                                  Manufacturer Part NoE3101AAPAEX
                                                                                                  Newark Part No.78AK5551
                                                                                                  Product Range3100 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Switch Actuator StyleRocker
                                                                                                  Contact ConfigurationSPST-NO
                                                                                                  Contact Voltage AC Max250V
                                                                                                  Contact Current AC Max2.5A
                                                                                                  Switch Operation(On)-Off
                                                                                                  Switch TerminalsQuick Connect
                                                                                                  Actuator Travel Min-
                                                                                                  Actuator Travel Max17.6mm
                                                                                                  Switch MountingPanel, Snap-In
                                                                                                  Qualification-
                                                                                                  Product Range3100 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • 3100 ATEX refrigerator door polar white colour switch
                                                                                                  • ON - OFF (momentary CLOSED) function
                                                                                                  • A' actuator type and A body
                                                                                                  • ATEX rated up to 2.5A, 250VAC
                                                                                                  • Splash resistant
                                                                                                  • Complies with EN IEC 60079-0 & 60079-15 and Ex II 3 G & Ex nC IIA Gc
                                                                                                  • Complies with type examination certificate no. UL 22 ATEX 2897U

                                                                                                  Technical Specifications

                                                                                                  Switch Actuator Style

                                                                                                  Rocker

                                                                                                  Contact Voltage AC Max

                                                                                                  250V

                                                                                                  Switch Operation

                                                                                                  (On)-Off

                                                                                                  Actuator Travel Min

                                                                                                  -

                                                                                                  Switch Mounting

                                                                                                  Panel, Snap-In

                                                                                                  Product Range

                                                                                                  3100 Series

                                                                                                  Contact Configuration

                                                                                                  SPST-NO

                                                                                                  Contact Current AC Max

                                                                                                  2.5A

                                                                                                  Switch Terminals

                                                                                                  Quick Connect

                                                                                                  Actuator Travel Max

                                                                                                  17.6mm

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.