Print Page
Image is for illustrative purposes only. Please refer to product description.
2,583 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.800 |
| 10+ | $8.980 |
| 100+ | $8.300 |
| 250+ | $7.220 |
| 500+ | $6.410 |
| 1000+ | $5.550 |
| 2500+ | $5.330 |
| 5000+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$9.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0180
Newark Part No.06WX9422
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Holder TerminalsScrew
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FX0180 is a 10A 250VAC/DC cartridge In-line Fuse Holder with polybutene and nylon, brass and nickel plated contact, stainless steel grub screw and screw holder terminals. This fuse features protection category PC1.
- Clear body
- 1mm² conductor Maximum cable acceptance
- <gt/>10⁵MΩ at 500VDC Insulation resistance
- 2kV High voltage proof test
- <lt/>10mΩ Contact resistance
- -20 to 90°C Operating temperature range
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (27-Jun-2024)
Fuse Current
10A
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
250V
Technical Docs (2)
Alternatives for FX0180
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate