Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoMAV0120/3D
Newark Part No.99Y8160
Product RangeMAV0120 Series
Technical Datasheet
165 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.820 |
| 10+ | $26.010 |
| 100+ | $24.210 |
| 250+ | $22.390 |
| 500+ | $20.890 |
| 1000+ | $18.980 |
| 2500+ | $17.570 |
| 5000+ | $15.960 |
Price for:Each
Minimum: 1
Multiple: 1
$29.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMAV0120/3D
Newark Part No.99Y8160
Product RangeMAV0120 Series
Technical Datasheet
Product RangeMAV0120 Series
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC36V
IP RatingIP67
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MAV0120 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP67
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
12mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
36V
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate