Print Page
Image is for illustrative purposes only. Please refer to product description.
2,781 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.580 |
10+ | $18.380 |
100+ | $17.330 |
250+ | $16.720 |
500+ | $15.730 |
1000+ | $14.870 |
2500+ | $14.330 |
5000+ | $13.830 |
Price for:Each
Minimum: 1
Multiple: 1
$20.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0012
Newark Part No.06WX9477
Technical Datasheet
Product Range-
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Current AC Max2A
Contact Voltage VAC12V
Contact Current DC Max2A
Contact Voltage VDC12V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
2A
Contact Current DC Max
2A
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Panel Cutout Diameter
19.2mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
12V
Contact Voltage VDC
12V
IP Rating
-
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for MP0012
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate