Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0030/28
Newark Part No.92C4315
Product RangePF Series
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
Price for:Each
Minimum: 1
Multiple: 1
$6.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0030/28
Newark Part No.92C4315
Product RangePF Series
Technical Datasheet
Product RangePF Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Contact Termination TypeSolder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
SVHCNo SVHC (14-Jun-2023)
Product Overview
PF0030/28 is a flange-mount, twin-fused IEC C14 inlet designed for panel installation. The twin fuse holder accommodates 5×20mm fuses, providing protection for both live and neutral lines.
- 2.8mm (0.11inch) solder-tag termination
- It mates with complementary plugs such as PX0587, PX0587/SE, and PX0588
- Rated at 10A and 250V AC
- Nylon (polyamide) body with UL94 V-0 flammability rating
- Temperature range from -20°C to +70°C
Notes
The PF0030 series is currently in the process of approval updating to the new UL 60320 standard. During this transition, the cULus and related 3rd party certification markings have been removed.
Technical Specifications
Product Range
PF Series
Gender
Plug
Current Rating
10A
Switch Type
-
Contact Termination Type
Solder
Connector Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability