Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0410/12S/6570
Newark Part No.29AM3845
Product RangeBuccaneer 400 Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.560 |
| 10+ | $13.470 |
| 25+ | $12.520 |
| 50+ | $11.720 |
| 100+ | $11.070 |
| 250+ | $10.410 |
Price for:Each
Minimum: 1
Multiple: 1
$14.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0410/12S/6570
Newark Part No.29AM3845
Product RangeBuccaneer 400 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeBuccaneer 400 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts12Contacts
Circular Contact TypeCrimp / Solder Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp / Solder Socket - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Product Range
Buccaneer 400 Series
No. of Contacts
12Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability