Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0416/5M00
Newark Part No.01M8577
Product RangeBuccaneer 400 Series
Technical Datasheet
61 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $60.900 |
10+ | $54.120 |
25+ | $51.690 |
50+ | $49.600 |
100+ | $48.560 |
250+ | $45.250 |
500+ | $44.030 |
Price for:Each
Minimum: 1
Multiple: 1
$60.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0416/5M00
Newark Part No.01M8577
Product RangeBuccaneer 400 Series
Technical Datasheet
Connector to ConnectorSMB Plug to Free End
Connector Type ASMB Plug, 50ohm
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product RangeBuccaneer 400 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector to Connector
SMB Plug to Free End
Coaxial Cable Type
RG174
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
Lead (27-Jun-2024)
Connector Type A
SMB Plug, 50ohm
Impedance
50ohm
Cable Length - Metric
5m
Product Range
Buccaneer 400 Series
Technical Docs (3)
Alternatives for PX0416/5M00
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate