Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0480
Newark Part No.92C2475
Product Range400 Series
Technical Datasheet
134 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.580 |
10+ | $1.580 |
100+ | $1.580 |
250+ | $1.580 |
500+ | $1.580 |
1000+ | $1.580 |
2500+ | $1.580 |
5000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0480
Newark Part No.92C2475
Product Range400 Series
Technical Datasheet
Accessory TypeDust Cap
For Use WithBuccaneer PX0412 Front Panel Mounting Circular Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range400 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0480 is a Sealing Cap for use with PX0443 and PX0456 connectors.
- Maintains IP68 rating of unmated connectors
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (27-Jun-2024)
For Use With
Buccaneer PX0412 Front Panel Mounting Circular Connectors
Product Range
400 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability