Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0575/10/28
Newark Part No.92C5253
Technical Datasheet
Product Range-
IEC Connector TypeIEC C14 Inlet
Current Rating10A
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (10-Jun-2022)
Product Overview
PX0575/10/28 is a snap-fit IEC C14 panel-mount power inlet designed for reliable mains power connection in electronic and electrical equipment.
- 1.0mm (0.039inch) panel thickness
- 2.8mm (0.11inch) solder-tag termination
- It mates with complementary plugs such as PX0587, PX0587/SE, and PX0588
- Rated at 10A and 250V AC
- Nylon (Polyamide) body with UL94 V-0 flammability rating
- Temperature range from -40°C to +70°C
Notes
The PX0575 IEC inlet series will now bear the marking for certification with UL for Canada and the US under CSA-C22.2 No 60320-1 and UL 60320-1. This will result in the CSA marking being removed from the series with immediate effect.
Technical Specifications
Product Range
-
Current Rating
10A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C14 Inlet
Gender
Plug
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability