Print Page
Image is for illustrative purposes only. Please refer to product description.

57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.000 |
| 10+ | $7.630 |
| 100+ | $6.730 |
| 250+ | $6.380 |
| 500+ | $5.910 |
| 1000+ | $5.560 |
| 2500+ | $5.440 |
| 5000+ | $5.370 |
Price for:Each
Minimum: 1
Multiple: 1
$9.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0575/15/28
Newark Part No.06WX9516
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PX0575/15/28 is a snap-fit IEC C14 panel-mount power inlet designed for reliable mains power connection in electronic and electrical equipment.
- 1.5mm (0.059inch) panel thickness
- 2.8mm (0.11inch) solder-tag termination
- It mates with complementary plugs such as PX0587, PX0587/SE, and PX0588
- Rated at 10A and 250V AC
- Nylon (Polyamide) body with UL94 V-0 flammability rating
- Temperature range from -40°C to +70°C
Notes
The PX0575 IEC inlet series will now bear the marking for certification with UL for Canada and the US under CSA-C22.2 No 60320-1 and UL 60320-1. This will result in the CSA marking being removed from the series with immediate effect.
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Current Rating
10A
Contact Termination Type
Quick Connect
Product Range
-
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (25-Jun-2025)
Alternatives for PX0575/15/28
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
