Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0587/SE
Newark Part No.13M4463
Also Known AsGTIN UPC EAN: 2050000608186
Your Part Number
Technical Datasheet
20,080 In Stock
Need more?
62 Delivery in 1-3 Business Days(US stock)
20018 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.810 |
| 10+ | $10.470 |
| 100+ | $9.860 |
| 250+ | $9.110 |
| 500+ | $8.470 |
| 1000+ | $8.160 |
| 2500+ | $7.800 |
| 5000+ | $7.440 |
Price for:Each
Minimum: 1
Multiple: 1
$11.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0587/SE
Newark Part No.13M4463
Also Known AsGTIN UPC EAN: 2050000608186
Technical Datasheet
IEC Connector TypeIEC C13 Socket
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The PX0587/SE from Bulgin is a rewirable IEC power inlet with cable mounting. This EN60320-1 standard sheet C13 IEC inlet connector has electrical rating up to 10A, 250VAC offer solutions to most mains powered equipment and cable applications. Conforms to IEC and EN 60320 specifications carrying UL, CSA, VDE approvals. It mates with PX0575, PX0579, PX0580, PF0001, PF0011, PF0030, PF0033 series Bulgin connectors.
- Side entry female connector
- Screw terminals
- Black colour IEC inlet
- Contact resistance is 10mohm
- Brass contacts
- Operating temperature range from -40°C to 70°C
- AC breakdown voltage is 4.5KV (pole to pole) and 4KV (poles to panel)
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
IEC Connector Type
IEC C13 Socket
Current Rating
10A
Contact Termination Type
Screw
Product Range
-
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
Lead (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate