Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0718/1/15/ST
Newark Part No.18M2932
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
100+ | $8.010 |
250+ | $7.880 |
500+ | $7.760 |
1000+ | $7.640 |
2500+ | $7.640 |
5000+ | $7.510 |
Price for:Each
Minimum: 200
Multiple: 200
$1,602.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0718/1/15/ST
Newark Part No.18M2932
Technical Datasheet
Product Range-
GenderPlug, Receptacle
Voltage Rating250VAC
Current Rating15A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0718/1/15/ST is a snap fit-to panel Fused Inlet/Outlet Combination with 1.5mm accommodation fixing, outlet solder tag and inlet 4.8mm tab terminations. It mates with PX0587, PX0587/SE, PX0588, PX0686 and PX0686/SE connectors. It has glass-filled thermoplastic mouldings and tin-plated brass contacts.
- <gt/>100MΩ (500VDC, 1minute) Insulation resistance
- -20 to +70°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (27-Jun-2024)
Gender
Plug, Receptacle
Current Rating
15A
Contact Termination Type
Solder
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate