Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0732/S
Newark Part No.48F2454
Product RangeBuccaneer Standard Series
Also Known AsGTIN UPC EAN: 2050000248610
Technical Datasheet
4 In Stock
50 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.850 |
| 10+ | $29.370 |
| 25+ | $27.990 |
| 50+ | $26.600 |
| 100+ | $25.730 |
| 250+ | $24.330 |
| 500+ | $23.820 |
Price for:Each
Minimum: 1
Multiple: 1
$32.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0732/S
Newark Part No.48F2454
Product RangeBuccaneer Standard Series
Also Known AsGTIN UPC EAN: 2050000248610
Technical Datasheet
Connector TypeCircular Industrial
Product RangeBuccaneer Standard Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeScrew Socket
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0732/S is a 3-way in-line flexible Circular Cable Connector with screw termination and socket contacts. This Buccaneer standard series receptacle mates with the flexible cable connector.
- Water and dustproof to IP68 when mated
- Compact design
- Positive locating keyways
- Colour coded identification variants
- Easy assembly
Applications
Industrial, Power Management, Defence, Military & Aerospace
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Product Range
Buccaneer Standard Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Nickel
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability