Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0739/P
Newark Part No.48F2443
Product RangeBuccaneer Standard Series
Technical Datasheet
38 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.630 |
| 10+ | $24.710 |
| 25+ | $23.550 |
| 50+ | $22.370 |
| 100+ | $21.640 |
| 250+ | $20.470 |
| 500+ | $20.030 |
Price for:Each
Minimum: 1
Multiple: 1
$27.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0739/P
Newark Part No.48F2443
Product RangeBuccaneer Standard Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeBuccaneer Standard Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Contact TypeScrew Pin
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0739/P is a flex Cable Connector, mates with in-line flex or panel mounting versions.
- Screw Locking Ring
- Pin or Socket Versions
- Leading Earth on 3-pole Connectors
- Standard Cable Acceptance (2 to 9-pole) 6 to 8/3.5 to 9mm with Alternative Glands
- Plug or Socket Connection in Each Body Style
- Compact Design
- 38mm Diameter Over Coupling Ring
Applications
Power Management
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Product Range
Buccaneer Standard Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Nickel
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability