Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0766/S
Newark Part No.40C2715
Product RangeBuccaneer Standard Series
Technical Datasheet
51 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.320 |
| 10+ | $17.320 |
| 25+ | $17.320 |
| 50+ | $17.320 |
| 100+ | $17.320 |
| 250+ | $17.320 |
| 500+ | $17.320 |
Price for:Each
Minimum: 1
Multiple: 1
$17.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0766/S
Newark Part No.40C2715
Product RangeBuccaneer Standard Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeBuccaneer Standard Series
Circular Connector Shell Style-
No. of Contacts4Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact Plating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Product Range
Buccaneer Standard Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability