Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0805
Newark Part No.06WX9581
Product RangeBuccaneer Mini Series
Your Part Number
68 In Stock
Need more?
16 Delivery in 1-3 Business Days(US stock)
52 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.380 |
| 10+ | $12.050 |
| 100+ | $11.460 |
| 250+ | $11.030 |
| 500+ | $10.480 |
| 1000+ | $9.970 |
| 2500+ | $9.740 |
| 5000+ | $9.310 |
Price for:Each
Minimum: 1
Multiple: 1
$13.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0805
Newark Part No.06WX9581
Product RangeBuccaneer Mini Series
Technical Datasheet
Product RangeBuccaneer Mini Series
Shell Type-
For Use WithMini Buccaneer Circular Connectors
Connector Body MaterialNylon (Polyamide) Body
Connector Shell Size-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Buccaneer Mini Series
For Use With
Mini Buccaneer Circular Connectors
Connector Shell Size
-
Shell Type
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
