Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0841/A3/2M00
Newark Part No.83AK3753
Product RangeStandard Buccaneer Series
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $40.020 |
10+ | $40.020 |
25+ | $40.020 |
50+ | $40.020 |
100+ | $40.020 |
250+ | $40.020 |
500+ | $40.020 |
Price for:Each
Minimum: 1
Multiple: 1
$40.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0841/A3/2M00
Newark Part No.83AK3753
Product RangeStandard Buccaneer Series
Technical Datasheet
Connector to ConnectorSealed Type A Plug to Sealed Type A Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangeStandard Buccaneer Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Sealed Type A Plug to Sealed Type A Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
Product Range
Standard Buccaneer Series
Cable Length - Metric
2m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability