Print Page
Image is for illustrative purposes only. Please refer to product description.
153 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $46.850 |
10+ | $42.910 |
25+ | $39.990 |
50+ | $38.340 |
100+ | $36.310 |
250+ | $34.530 |
500+ | $32.110 |
Price for:Each
Minimum: 1
Multiple: 1
$46.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0845/A
Newark Part No.97K8113
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingThrough Hole Mount
IP RatingIP68
IP RatingIP68
Product Range-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
IP Rating
IP68
Contact Material
Copper
SVHC
No SVHC (27-Jun-2024)
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP68
Product Range
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate