Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.460 |
10+ | $2.460 |
100+ | $2.460 |
250+ | $2.460 |
500+ | $2.460 |
1000+ | $2.460 |
2500+ | $2.460 |
5000+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0852
Newark Part No.45P3919
Technical Datasheet
Accessory TypeUSB Cover
For Use WithUSB Flash Drives
Connector Body Material-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0852 is a Dust Cap for use with the USB flash drive and PX0842, PX0843, PX0845, PX0848 and PX0849 A type connectors.
- Maintains IP68 rating when mated with panel connector
Applications
Industrial, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
Accessory Type
USB Cover
Connector Body Material
-
SVHC
No SVHC (27-Jun-2024)
For Use With
USB Flash Drives
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate