Need more?
Quantity | Price |
---|---|
1+ | $12.910 |
10+ | $12.910 |
25+ | $12.910 |
50+ | $12.910 |
100+ | $12.910 |
Product Information
Product Overview
Bulkin's Buccaneer Standard Series Ethernet Circular Data Connectors are rugged and reliable sealed RJ45 connectors that provide high performance Cat5e and Cat6a Ethernet connections in harsh environments. Bulgin sealed industrial Ethernet solutions help to provide high speed data connections and protect the integrity of your data transmissions in the most challenging of environments. Tried and tested, the Standard Buccaneer is one of Bulgin's most popular waterproof circular connectors in the industry. IP67, IP68 and IP69K rated, these waterproof circular RJ45 connectors are ideal for harsh outdoor applications and have been designed into a wide range of markets such as Industrial, Automotive and Marine; setting the gold standard for dust and waterproof Ethernet connectors.
Applications
Automotive, Industrial, Marine
Technical Specifications
Cat6a
RJ Buccaneer Plug to Free End
Black
Standard Buccaneer Series
SFTP (Screened Foiled Twisted Pair)
3m
9.8ft
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate