Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0941/07/P
Newark Part No.14J6809
Product RangeBuccaneer 900 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $157.770 |
| 10+ | $145.480 |
| 25+ | $139.580 |
| 50+ | $135.650 |
| 100+ | $129.750 |
| 250+ | $124.840 |
| 500+ | $119.920 |
Price for:Each
Minimum: 1
Multiple: 1
$157.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0941/07/P
Newark Part No.14J6809
Product RangeBuccaneer 900 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeBuccaneer 900 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts7Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Product Range
Buccaneer 900 Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate