Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXEB5089
Newark Part No.34AK3365
Product Range5000 Series Expanded Beam
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.960 |
| 10+ | $20.960 |
| 25+ | $20.960 |
| 50+ | $20.960 |
| 100+ | $20.960 |
| 250+ | $20.960 |
| 500+ | $20.960 |
Price for:Each
Minimum: 1
Multiple: 1
$20.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXEB5089
Newark Part No.34AK3365
Product Range5000 Series Expanded Beam
Technical Datasheet
Connector Kit TypeField Termination
Kit ContentsBreakout Tube Part, Heat Shrink Cover, 500mm furcation Tube & 4 Channel 4-5mm OM3 LC Connectors
Product Range5000 Series Expanded Beam
SVHCNo SVHC (27-Jun-2024)
Product Overview
PXEB5089 is a 4 channel termination kit (4-5mm) with LC (OM3). The kit includes breakout tube parts, heat shrink cover, 500mm furcation tubes and LC connectors.
- Kit to terminate plug & jam nut with cable acceptance connector
- Aqua color
Notes
Potting compound is sold separately (PXEB5079).
Technical Specifications
Connector Kit Type
Field Termination
Product Range
5000 Series Expanded Beam
Kit Contents
Breakout Tube Part, Heat Shrink Cover, 500mm furcation Tube & 4 Channel 4-5mm OM3 LC Connectors
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability