Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM06276FENBKSH
Newark Part No.80AK4036
Product RangeEthernet Buccaneer 600 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $241.980 |
| 10+ | $241.980 |
| 25+ | $241.980 |
| 50+ | $241.980 |
| 100+ | $241.980 |
| 250+ | $241.980 |
| 500+ | $241.980 |
Price for:Each
Minimum: 1
Multiple: 1
$241.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM06276FENBKSH
Newark Part No.80AK4036
Product RangeEthernet Buccaneer 600 Series
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeEthernet Buccaneer 600 Series
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (27-Jun-2024)
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Product Range
Ethernet Buccaneer 600 Series
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate