Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP0025/MB/0M30/MB
Newark Part No.16AM4829
Product RangeBuccaneer 20 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $30.500 |
| 10+ | $28.030 |
| 25+ | $26.790 |
| 50+ | $25.560 |
| 100+ | $24.330 |
| 250+ | $23.620 |
| 500+ | $22.920 |
Price for:Each
Minimum: 1
Multiple: 1
$30.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP0025/MB/0M30/MB
Newark Part No.16AM4829
Product RangeBuccaneer 20 Series
Technical Datasheet
Connector to ConnectorMini Sealed Type B Receptacle to Mini Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeBuccaneer 20 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector to Connector
Mini Sealed Type B Receptacle to Mini Type B Plug
Cable Length - Imperial
11.8"
Jacket Color
Black
Product Range
Buccaneer 20 Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability