Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP0036/1M00
Newark Part No.20AM7994
Product RangeBuccaneer 30 Series
Technical Datasheet
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.310 |
| 10+ | $24.570 |
| 25+ | $23.060 |
| 50+ | $21.780 |
| 100+ | $20.750 |
| 250+ | $19.710 |
Price for:Each
Minimum: 1
Multiple: 1
$26.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP0036/1M00
Newark Part No.20AM7994
Product RangeBuccaneer 30 Series
Technical Datasheet
Connector Type AHDMI Plug, Sealed
Connector Type BHDMI Plug, Sealed
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeBuccaneer 30 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
HDMI Plug, Sealed
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Connector Type B
HDMI Plug, Sealed
Cable Length - Metric
1m
Product Range
Buccaneer 30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate