Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4000/001/03P
Newark Part No.13AM3863
Product RangeBuccaneer 4000 Series
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.100 |
10+ | $13.890 |
25+ | $13.280 |
50+ | $12.660 |
100+ | $12.050 |
250+ | $11.700 |
500+ | $11.350 |
Price for:Each
Minimum: 1
Multiple: 1
$15.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4000/001/03P
Newark Part No.13AM3863
Product RangeBuccaneer 4000 Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions3Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeBuccaneer 4000 Series
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
No. of Positions
3Positions
Cable Length - Metric
1m
Product Range
Buccaneer 4000 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability