Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4040/C/A/2M00
Newark Part No.39AH6577
Product RangeBuccaneer 4000 Series
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $21.770 |
10+ | $21.770 |
25+ | $21.770 |
50+ | $21.770 |
100+ | $21.770 |
250+ | $21.770 |
500+ | $21.770 |
Price for:Each
Minimum: 1
Multiple: 1
$21.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4040/C/A/2M00
Newark Part No.39AH6577
Product RangeBuccaneer 4000 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product RangeBuccaneer 4000 Series
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Product Overview
- Current Rating: 5A
- Secure, proven locking system, tamperproof Construction
- Data rates up to 10 Gbps
- EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
- Plug and play capability
- Mating cycles: 1,000
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
Product Range
Buccaneer 4000 Series
Cable Length - Metric
2m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability