Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6042/B
Newark Part No.60W1956
Product RangeBuccaneer 6000 Series
Technical Datasheet
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.970 |
10+ | $13.970 |
25+ | $13.970 |
50+ | $13.970 |
100+ | $13.970 |
250+ | $13.970 |
500+ | $13.970 |
Price for:Each
Minimum: 1
Multiple: 1
$13.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6042/B
Newark Part No.60W1956
Product RangeBuccaneer 6000 Series
Technical Datasheet
USB Connector Convert FromUSB Type B Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP66, IP68, IP69K
Product RangeBuccaneer 6000 Series
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Specifications
USB Connector Convert From
USB Type B Receptacle
USB Standard
USB 2.0
Product Range
Buccaneer 6000 Series
Contact Plating
Nickel Plated Contacts
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP66, IP68, IP69K
Contact Material
Brass
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability