Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6097/3M00
Newark Part No.44AM5179
Product RangeBuccaneer 6000 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $88.960 |
5+ | $83.580 |
10+ | $78.700 |
25+ | $74.780 |
50+ | $70.880 |
Price for:Each
Minimum: 1
Multiple: 1
$88.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6097/3M00
Newark Part No.44AM5179
Product RangeBuccaneer 6000 Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Buccaneer Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColorBlack
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeBuccaneer 6000 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LAN Category
Cat6a
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
3m
Product Range
Buccaneer 6000 Series
Connector to Connector
RJ45 Buccaneer Plug to RJ45 Plug
Jacket Color
Black
Cable Length - Imperial
9.8ft
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate