Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPVC12TSFM04AFBIFB
Newark Part No.90AH9751
Product RangePXP Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $47.280 |
| 10+ | $42.280 |
| 25+ | $40.270 |
| 50+ | $38.280 |
| 100+ | $37.030 |
| 250+ | $35.020 |
| 500+ | $34.280 |
Price for:Each
Minimum: 1
Multiple: 1
$47.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPVC12TSFM04AFBIFB
Newark Part No.90AH9751
Product RangePXP Series
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter4 Position M12 Receptacle
Convert To Splitter2 x 4 Position M12 Plug
Adapter Body ColorBlack
Connector Body MaterialMetal Body
Product RangePXP Series
SVHCLead
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
4 Position M12 Receptacle
Adapter Body Color
Black
Product Range
PXP Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
2 x 4 Position M12 Plug
Connector Body Material
Metal Body
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability