Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPVC12TSFM12AFBIFB
Newark Part No.90AH9754
Product RangePXP Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.240 |
10+ | $8.240 |
25+ | $8.240 |
50+ | $8.240 |
100+ | $8.240 |
250+ | $8.240 |
500+ | $8.240 |
Price for:Each
Minimum: 1
Multiple: 1
$8.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPVC12TSFM12AFBIFB
Newark Part No.90AH9754
Product RangePXP Series
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter12 Position M12 Receptacle
Convert To Splitter2 x 12 Position M12 Plug
Adapter Body ColorBlack
Connector Body MaterialMetal Body
Product RangePXP Series
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
12 Position M12 Receptacle
Adapter Body Color
Black
Product Range
PXP Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
2 x 12 Position M12 Plug
Connector Body Material
Metal Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability