Print Page
Image is for illustrative purposes only. Please refer to product description.
1,984 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.248 |
10+ | $0.248 |
100+ | $0.248 |
250+ | $0.248 |
500+ | $0.248 |
1000+ | $0.248 |
2500+ | $0.248 |
5000+ | $0.248 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA1019
Newark Part No.77AK6971
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithBulgin PX0 Series Standard Rectangular Connector Housings
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
Bulgin PX0 Series Standard Rectangular Connector Housings
Contact Plating
Nickel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate