Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3148/1
Newark Part No.72K7695
Product RangeBuccaneer Mini Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.360 |
10+ | $5.850 |
25+ | $5.420 |
50+ | $5.010 |
100+ | $4.700 |
250+ | $4.420 |
500+ | $4.150 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$6.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3148/1
Newark Part No.72K7695
Product RangeBuccaneer Mini Series
Technical Datasheet
Product RangeBuccaneer Mini Series
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithMini Buccaneer Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2018)
Product Overview
Solder plug contacts for Mini Buccaneer® carrier inserts
Technical Specifications
Product Range
Buccaneer Mini Series
Contact Termination Type
Solder
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2018)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Mini Buccaneer Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability